+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX3 32S 22-32A

Motor breaker; 15kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 32S 22-32A
TME Symbol:
417315

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
15kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
22...32A
Electrical connection
screw terminals
Short circuit release
416A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight324 g
Certificates
EAN code3414970395337
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 32S 22-32A
0 in TME stock
Net price for quantities from 1 pcs - 91.42 USDGross price for quantities from 1 pcs - 91.42 USD
Net price for quantities from 5 pcs - 85.33 USDGross price for quantities from 5 pcs - 85.33 USD
Net price for quantities from 10 pcs - 79.23 USDGross price for quantities from 10 pcs - 79.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.