+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX3 32H 6-10A

Motor breaker; 3.7/4kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 32H 6-10A
TME Symbol:
417330

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
3.7/4kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6...10A
Electrical connection
screw terminals
Short circuit release
130A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight367.6 g
Certificates
EAN code3414970395559
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 32H 6-10A
1 in TME stock
Net price for quantities from 1 pcs - 75.99 USDGross price for quantities from 1 pcs - 75.99 USD
Net price for quantities from 5 pcs - 70.92 USDGross price for quantities from 5 pcs - 70.92 USD
Net price for quantities from 10 pcs - 65.85 USDGross price for quantities from 10 pcs - 65.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.