+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX3 63H 45-63A

Motor breaker; 30kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 63H 45-63A
TME Symbol:
417368

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
30kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
45...63A
Electrical connection
screw terminals
Short circuit release
819A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight1.0422 kg
Certificates
EAN code3414970396150
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 63H 45-63A
0 in TME stock
Net price for quantities from 1 pcs - 216.36 USDGross price for quantities from 1 pcs - 216.36 USD
Net price for quantities from 5 pcs - 205.91 USDGross price for quantities from 5 pcs - 205.91 USD
Net price for quantities from 10 pcs - 193.98 USDGross price for quantities from 10 pcs - 193.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.