+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4184NXH

Fan: DC; axial; 24VDC; 119x119x38mm; 237m3/h; 57dBA; ball; 4400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4184NXH
TME Symbol:
4184NXH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...25V DC
Fan dimensions
119x119x38mm
Power consumption
11W
Fan efficiency
237m3/h
Noise level
57dBA
Kind of Bearing
ball
Rotational rate/speed
4400rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage
  • 24V DC
Gross weight379.1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4184NXH
286 in TME stock
Net price for quantities from 1 pcs - 54.62 USDGross price for quantities from 1 pcs - 54.62 USD
Net price for quantities from 2 pcs - 50.66 USDGross price for quantities from 2 pcs - 50.66 USD
Net price for quantities from 5 pcs - 47.75 USDGross price for quantities from 5 pcs - 47.75 USD
Net price for quantities from 10 pcs - 46.00 USDGross price for quantities from 10 pcs - 46.00 USD
Net price for quantities from 18 pcs - 44.84 USDGross price for quantities from 18 pcs - 44.84 USD
Net price for quantities from 36 pcs - 44.14 USDGross price for quantities from 36 pcs - 44.14 USD
Net price for quantities from 72 pcs - 43.67 USDGross price for quantities from 72 pcs - 43.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs