+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX3 40A 4P

Switch-disconnector; Poles: 4; for DIN rail mounting; 40A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
RX3 40A 4P
TME Symbol:
419330

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
RX3
Gross weight335.24 g
Certificates
EAN code3414972038010
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
RX3 40A 4P
3 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 5 pcs - 25.00 USDGross price for quantities from 5 pcs - 25.00 USD
Net price for quantities from 10 pcs - 23.23 USDGross price for quantities from 10 pcs - 23.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.