+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-00010

Connector: M8; female; PIN: 3; IP67; straight; for cable; plug


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-00010

Alternative designations: SAL-8-RKC3-S5,5

TME Symbol:
42-00010

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
female
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Gross weight14.26 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-00010
203 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 25 pcs - 8.25 USDGross price for quantities from 25 pcs - 8.25 USD
Net price for quantities from 50 pcs - 7.86 USDGross price for quantities from 50 pcs - 7.86 USD
Net price for quantities from 100 pcs - 7.47 USDGross price for quantities from 100 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs