+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-00011

Connector: M8; male; PIN: 4; IP67; straight; for cable; plug; 4÷5.5mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-00011
TME Symbol:
42-00011

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-RSC4-S5,5
Gross weight14.93 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-00011
64 in TME stock
Net price for quantities from 1 pcs - 16.03 USDGross price for quantities from 1 pcs - 16.03 USD
Net price for quantities from 5 pcs - 14.60 USDGross price for quantities from 5 pcs - 14.60 USD
Net price for quantities from 10 pcs - 13.70 USDGross price for quantities from 10 pcs - 13.70 USD
Net price for quantities from 25 pcs - 12.48 USDGross price for quantities from 25 pcs - 12.48 USD
Net price for quantities from 35 pcs - 12.08 USDGross price for quantities from 35 pcs - 12.08 USD
Net price for quantities from 50 pcs - 11.73 USDGross price for quantities from 50 pcs - 11.73 USD
Net price for quantities from 70 pcs - 11.39 USDGross price for quantities from 70 pcs - 11.39 USD
Net price for quantities from 100 pcs - 11.10 USDGross price for quantities from 100 pcs - 11.10 USD
Net price for quantities from 210 pcs - 10.63 USDGross price for quantities from 210 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.