+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Amphenol CONEC
Alternative designations: SAL-8-RSWC3-S5,5
Manufacturer | Amphenol CONEC | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 3 | |
IP rating | IP67 | |
Spatial orientation | angled 90° | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | external thread, threaded joint | |
Electrical mounting | screw terminal | |
Cable external diameter | 4...5.5mm | |
Polarisation | A code - DeviceNet / CANopen |