+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-00027

Connector: M8; male; PIN: 4; IP67; angled 90°; for cable; plug


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-00027

Alternative designations: SAL-8-RSWC4-S5,5

TME Symbol:
42-00027

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
angled 90°
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Gross weight15.8 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-00027
151 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 20 pcs - 9.63 USDGross price for quantities from 20 pcs - 9.63 USD
Net price for quantities from 50 pcs - 9.22 USDGross price for quantities from 50 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs