+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01001

Connector: M8; 0.2m; female; PIN: 4; IP67; straight; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01001
TME Symbol:
42-01001

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
0.2m
Kind of connector
female
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, rear side nut
Connector
socket
Locking system
internal thread, threaded joint
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-FK4-0,2
Gross weight9.33 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01001
0 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
Net price for quantities from 25 pcs - 8.99 USDGross price for quantities from 25 pcs - 8.99 USD
Net price for quantities from 40 pcs - 8.55 USDGross price for quantities from 40 pcs - 8.55 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
Net price for quantities from 80 pcs - 7.89 USDGross price for quantities from 80 pcs - 7.89 USD
Net price for quantities from 100 pcs - 7.68 USDGross price for quantities from 100 pcs - 7.68 USD
Net price for quantities from 250 pcs - 6.79 USDGross price for quantities from 250 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.