+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01046

Nut; Thread: M8; M8 socket; Pitch: 0.5


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01046
TME Symbol:
42-01046

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
nut
Thread
M8
Connectors application
M8 socket
Thread pitch
0.5
Gross weight0.592 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01046
1164 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 500 pcs