+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01257TR

Connector: M8; male; PIN: 4; IP67; vertical; shielded; socket; reel


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01257TR
TME Symbol:
42-01257TR

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
vertical
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs, rear side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
SMT
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8S-FS4-X9/SMT
Kind of package
reel
Gross weight8.66 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01257TR
150 in TME stock
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 15 pcs - 7.95 USDGross price for quantities from 15 pcs - 7.95 USD
Net price for quantities from 30 pcs - 7.15 USDGross price for quantities from 30 pcs - 7.15 USD
Net price for quantities from 75 pcs - 6.36 USDGross price for quantities from 75 pcs - 6.36 USD
Net price for quantities from 150 pcs - 5.56 USDGross price for quantities from 150 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs