+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-11110

Connector: M8; 5m; female; PIN: 5; 3A; 30V; IP67; straight; plug; latch


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-11110
TME Symbol:
42-11110

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
5m
Kind of connector
female
Number of pins
5
Current rating
3A
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Connector
plug
Locking system
latch
Electrical mounting
cables
Wire insulation material
PVC
Polarisation
B code - Profibus
Gross weight186.5 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-11110
39 in TME stock
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 5 pcs - 14.18 USDGross price for quantities from 5 pcs - 14.18 USD
Net price for quantities from 20 pcs - 12.75 USDGross price for quantities from 20 pcs - 12.75 USD
Net price for quantities from 100 pcs - 11.09 USDGross price for quantities from 100 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.