+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

420120

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 500VAC; 250VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
420120
TME Symbol:
420120

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
10.3x38mm
Breaking capacity
15kA / 250V DC, 120kA / 500V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight7.21 g
Certificates
EAN code8435070966956
See other products in this category: Fuses 10,3x38mm - Time-Lag DF ELECTRIC,
*
420120
296 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs