+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REPEATER 422-485

Automation module: converter; repeater; Number of ports: 2; IP40


Manufacturer: DECODE

Manufacturer part number:
REPEATER 422-485
TME Symbol:
422-485

Specification

Manufacturer
DECODE
Type of automation module
converter
Kind of module
repeater
Number of ports
2
Mounting
for DIN rail mounting
IP rating
IP40
Data transfer rate
115.2kbps
Body dimensions
90x35x70mm
Operating temperature
-20...75°C
Supply voltage
  • 10...28V DC
Additional functions
  • galvanic isolation
  • LED status indicator
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
REPEATER 422-485
2 in TME stock
Net price for quantities from 1 pcs - 174.96 USDGross price for quantities from 1 pcs - 174.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts