+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

43-00100

Connector: M12; plug; PIN: 4; male; straight; screw terminal; 1.5mm2


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-00100
TME Symbol:
43-00100

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Gross weight25.08 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-00100
2047 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.91 USDGross price for quantities from 10 pcs - 6.91 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 50 pcs - 6.09 USDGross price for quantities from 50 pcs - 6.09 USD
Net price for quantities from 80 pcs - 5.92 USDGross price for quantities from 80 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcsBag = 100 pcs