+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01004

Connector: M12; socket; PIN: 5; female; cables; 0.5m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01004

Alternative designations: SAL-12-FKH5-0,5

TME Symbol:
43-01004

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
female
Electrical mounting
cables
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Cable length
0.5m
Gross weight30.9 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01004
531 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 14.42 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 25 pcs - 12.43 USDGross price for quantities from 25 pcs - 12.43 USD
Net price for quantities from 50 pcs - 11.80 USDGross price for quantities from 50 pcs - 11.80 USD
Net price for quantities from 100 pcs - 11.38 USDGross price for quantities from 100 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.