+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01013

Connector: M12; socket; PIN: 5; male; straight; cables; 0.5m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01013

Alternative designations: SAL-12-FSH5-0,5

TME Symbol:
43-01013

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
male
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Fastening thread
M16x1,5
Cable length
0.5m
Gross weight29.63 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01013
0 in TME stock
Net price for quantities from 1 pcs - 12.59 USDGross price for quantities from 1 pcs - 12.59 USD
Net price for quantities from 5 pcs - 11.33 USDGross price for quantities from 5 pcs - 11.33 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
Net price for quantities from 25 pcs - 10.20 USDGross price for quantities from 25 pcs - 10.20 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 150 pcs