+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01082

Connector: M12; socket; PIN: 4; male; cables; Thread: PG9; 0.5m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01082
TME Symbol:
43-01082

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
male
Electrical mounting
cables
Mechanical mounting
for panel mounting, screw-in
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Fastening thread
PG9
Cable length
0.5m
Gross weight21 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01082
367 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
Net price for quantities from 25 pcs - 7.06 USDGross price for quantities from 25 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs