+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 5 | |
Kind of connector | male | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting, screw-in | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | external thread, threaded joint | |
Fastening thread | PG9 | |
Cable length | 0.5m |