+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01098

Connector: M12; socket; PIN: 8; female; cables; 0.5m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01098
TME Symbol:
43-01098

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Electrical mounting
cables
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Cable length
0.5m
Gross weight37.23 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01098
155 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 5 pcs - 21.58 USDGross price for quantities from 5 pcs - 21.58 USD
Net price for quantities from 20 pcs - 19.07 USDGross price for quantities from 20 pcs - 19.07 USD
Net price for quantities from 50 pcs - 16.82 USDGross price for quantities from 50 pcs - 16.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.