+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01229

Connector: M12; socket; PIN: 4; female; angled 90°; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01229

Alternative designations: SAL-12D-FKHW4

TME Symbol:
43-01229

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Mechanical mounting
for panel mounting
Polarisation
D code - Ethernet
Locking system
internal thread, threaded joint
Gross weight11.861 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-01229
0 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 20 pcs - 7.22 USDGross price for quantities from 20 pcs - 7.22 USD
Net price for quantities from 30 pcs - 7.05 USDGross price for quantities from 30 pcs - 7.05 USD
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs