+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-10200

Connector: M12; plug; female; PIN: 4; angled 90°; cables; 2m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-10200
TME Symbol:
43-10200

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Locking system
internal thread, threaded joint
Gross weight75.01 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-10200
444 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD
Net price for quantities from 20 pcs - 8.54 USDGross price for quantities from 20 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.