+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300.0102

Connector: AC supply; socket; male; 2.5A; 250VAC; C8 (EURO); 2570


Manufacturer: SCHURTER

Manufacturer part number:
4300.0102
TME Symbol:
4300.0102

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
2.5A
Rated voltage
250V AC
Connector variant
C8 (EURO)
Manufacturer series
2570
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap-in
Electrical mounting
soldering
Panel thickness
0.6...2mm
IP rating
IP20
Operating temperature
-25...70°C
Gross weight3.997 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
4300.0102
180 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 60 pcs - 0.60 USDGross price for quantities from 60 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs