+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4301.1403

Fuse drawer; Extra-Safe; IEC 60320; Des: fuse x2; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
4301.1403
TME Symbol:
4301.1403

Specification

Manufacturer
SCHURTER
Type of connector accessories
fuse drawer
Connector variant
Extra-Safe
Standard
IEC 60320
Application - series/manufacturer
DD11, DD12, DD21, DD22, Fusedrawer 2, KEA, KEA-Print, KFA, KM
Design
fuse x2
Fuse size
5x20mm
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight3.7 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4301.1403
82 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 250 pcs - 2.52 USDGross price for quantities from 250 pcs - 2.52 USD
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
Net price for quantities from 750 pcs - 1.81 USDGross price for quantities from 750 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs