+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4301.1405

Fuse drawer; Fingergrip; IEC 60320; Des: fuse x1; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
4301.1405
TME Symbol:
4301.1405

Specification

Manufacturer
SCHURTER
Type of connector accessories
fuse drawer
Connector variant
Fingergrip
Standard
IEC 60320
Application - series/manufacturer
DD11, DD12, DD21, DD22, Fusedrawer 2, KEA, KEA-Print, KFA, KM
Design
fuse x1
Fuse size
5x20mm
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight3.17 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4301.1405
1805 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs