+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4304.6092

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E),C18; 6765


Manufacturer: SCHURTER

Manufacturer part number:
4304.6092
TME Symbol:
4304.6092

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Manufacturer series
6765
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
4.8mm connectors, 6.3mm connectors
Design
fuse x2 on/off switch
Fuse size
5x20mm
Operating temperature
-25...70°C
Trade name
power entry module, power module
Connector variant
  • C14 (E)
  • C18
Caution!
  • fuses not included
Gross weight32 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
4304.6092
348 in TME stock
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
Net price for quantities from 25 pcs - 9.56 USDGross price for quantities from 25 pcs - 9.56 USD
Net price for quantities from 50 pcs - 9.07 USDGross price for quantities from 50 pcs - 9.07 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs