+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4314 U

Fan: DC; axial; 24VDC; 119x119x32mm; 170m3/h; 45dBA; ball; 2800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4314 U
TME Symbol:
4314U

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
119x119x32mm
Power consumption
5W
Fan efficiency
170m3/h
Noise level
45dBA
Kind of Bearing
ball
Rotational rate/speed
2800rpm
IP rating
IP68
Leads
leads x2
Supply voltage
  • 24V DC
Gross weight248.2 g

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4314 U
89 in TME stock
Net price for quantities from 1 pcs - 78.59 USDGross price for quantities from 1 pcs - 78.59 USD
Net price for quantities from 5 pcs - 74.19 USDGross price for quantities from 5 pcs - 74.19 USD
Net price for quantities from 10 pcs - 71.60 USDGross price for quantities from 10 pcs - 71.60 USD
Net price for quantities from 25 pcs - 68.59 USDGross price for quantities from 25 pcs - 68.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.