+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL 1X58 NGN

220÷240VAC; 23A; HF; 55W; spring-loaded terminals; 280x30x28mm


Manufacturer: HELVAR

Manufacturer part number:
EL 1X58 NGN
TME Symbol:
4331801

Specification

Manufacturer
HELVAR
Start-up current
23A
Application
HF
Power
55W
Electrical connection
spring-loaded terminals
Body dimensions
280x30x28mm
Manufacturer series
EL-ngn
Engineering PN
1x58W T8
Type of ballast
electronical
Number of outputs
1
Supply voltage
  • 220...240V AC
Gross weight190.3 g
See other products in this category: Ballasts HELVAR,
See other products from this series.:
*
EL 1X58 NGN
10 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 5 pcs - 17.86 USDGross price for quantities from 5 pcs - 17.86 USD
Net price for quantities from 25 pcs - 16.70 USDGross price for quantities from 25 pcs - 16.70 USD
Net price for quantities from 50 pcs - 15.66 USDGross price for quantities from 50 pcs - 15.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.