+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELVAR | |
Communictions protocol | DALI | |
Application | HF | |
Power | 59W | |
Electrical connection | spring-loaded terminals | |
Body dimensions | 360x30x21mm | |
Manufacturer series | EL-iDim | |
Engineering PN | 1x54W T5 | |
Type of ballast | electronical | |
Number of outputs | 1 |