+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL 1X80 IDIM

DALI; 220÷240VAC; HF; 86W; spring-loaded terminals; 360x30x21mm


Manufacturer: HELVAR

Manufacturer part number:
EL 1X80 IDIM
TME Symbol:
4346000

Specification

Manufacturer
HELVAR
Communictions protocol
DALI
Application
HF
Power
86W
Electrical connection
spring-loaded terminals
Body dimensions
360x30x21mm
Manufacturer series
EL-iDim
Engineering PN
1x80W T5
Type of ballast
electronical
Number of outputs
1
Supply voltage
  • 220...240V AC
Gross weight252.7 g
See other products in this category: Ballasts HELVAR,
See other products from this series.:
*
EL 1X80 IDIM
5 in TME stock
Net price for quantities from 1 pcs - 62.98 USDGross price for quantities from 1 pcs - 62.98 USD
Net price for quantities from 5 pcs - 59.23 USDGross price for quantities from 5 pcs - 59.23 USD
Net price for quantities from 25 pcs - 55.48 USDGross price for quantities from 25 pcs - 55.48 USD
Net price for quantities from 50 pcs - 51.73 USDGross price for quantities from 50 pcs - 51.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.