+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL 2X49 IDIM

DALI; 220÷240VAC; HF; 107.5W; spring-loaded terminals; EL-iDim

Manufacturer: HELVAR

Manufacturer part number:
EL 2X49 IDIM
TME Symbol:
4347000

Specification

Manufacturer
HELVAR
Communictions protocol
DALI
Application
HF
Power
107.5W
Electrical connection
spring-loaded terminals
Body dimensions
430x30x21mm
Manufacturer series
EL-iDim
Engineering PN
2x49W T5
Type of ballast
electronical
Number of outputs
2
Supply voltage
  • 220...240V AC
Gross weight331.94 g
See other products in this category: Ballasts HELVAR,
See other products from this series.:
*
EL 2X49 IDIM
3 in TME stock
Net price for quantities from 1 pcs - 73.07 USDGross price for quantities from 1 pcs - 73.07 USD
Net price for quantities from 5 pcs - 68.75 USDGross price for quantities from 5 pcs - 68.75 USD
Net price for quantities from 25 pcs - 64.44 USDGross price for quantities from 25 pcs - 64.44 USD
Net price for quantities from 50 pcs - 60.12 USDGross price for quantities from 50 pcs - 60.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.