+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420242

Contact; male; EPIC® POWERLOCK; screw; 400A; PIN: 1

Manufacturer: LAPP

Manufacturer part number:
44420242
TME Symbol:
44420242

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC® POWERLOCK
Electrical mounting
screw
Maximum current
400A
Number of pins
1
Gross weight5 g
Certificates
EAN code4044774846095
See other products in this category: AC connectors - others LAPP,
*
44420242
0 in TME stock
Net price for quantities from 1 pcs - 61.31 USDGross price for quantities from 1 pcs - 61.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.