+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423348

Connector: HDC; EPIC® MH PE SCEM 50sqmm D=10.0mm; industrial

NEW

Manufacturer: LAPP

Manufacturer part number:
44423348
TME Symbol:
44423348

Specification

Manufacturer
LAPP
Type of connector
HDC
Engineering PN
EPIC® MH PE SCEM 50sqmm D=10.0mm
Connector family
industrial
Gross weight1 g
Certificates
EAN code4044778419530
See other products in this category: LAPP connectors LAPP,
*
44423348
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 49.63 USDGross price for quantities from 200 pcs - 49.63 USD