+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450BXW15MEFR10X20

Capacitor: electrolytic; THT; 15uF; 450VDC; 5.004mm; ±20%; 10000h


Manufacturer: RUBYCON

Manufacturer part number:
450BXW15MEFR10X20
TME Symbol:
450BXW15MEFR10X2-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Terminal pitch
5.004mm
Tolerance
±20%
Leads
radial
Service life
10000h
Operating temperature
-40...105°C
Gross weight2.9 g
See other products in this category: THT electrolytic capacitors RUBYCON,
*
450BXW15MEFR10X20
937 in an external stock
Net price for quantities from 151 pcs - 0.50 USDGross price for quantities from 151 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.45 USDGross price for quantities from 300 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 151.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.