+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG120MEFCSN25X25

Capacitor: electrolytic; 120uF; 450VDC; 10.008mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG120MEFCSN25X25
TME Symbol:
450MXG120MEFCSN2-1

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
120µF
Operating voltage
450V DC
Terminal pitch
10.008mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Gross weight18 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG120MEFCSN25X25
158 in an external stock
Net price for quantities from 29 pcs - 2.66 USDGross price for quantities from 29 pcs - 2.66 USD
Net price for quantities from 30 pcs - 2.09 USDGross price for quantities from 30 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 29.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.