+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG150MEFCSN30X25

Capacitor: electrolytic; 150uF; 450VDC; 25x30mm; Pitch: 10.008mm


Manufacturer: RUBYCON

Manufacturer part number:
450MXG150MEFCSN30X25
TME Symbol:
450MXG150MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
150µF
Operating voltage
450V DC
Body dimensions
25x30mm
Terminal pitch
10.008mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Gross weight27 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG150MEFCSN30X25
90 in an external stock
Net price for quantities from 24 pcs - 3.16 USDGross price for quantities from 24 pcs - 3.16 USD
Net price for quantities from 30 pcs - 2.60 USDGross price for quantities from 30 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.