+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG220MEFCSN30X30

Capacitor: electrolytic; 220uF; 450VDC; Pitch: 10.008mm; ±20%


Manufacturer: RUBYCON

Manufacturer part number:
450MXG220MEFCSN30X30
TME Symbol:
450MXG220MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
220µF
Operating voltage
450V DC
Terminal pitch
10.008mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Diameter
30mm
Gross weight32 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG220MEFCSN30X30
100 in an external stock
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 3.78 USD
Net price for quantities from 30 pcs - 3.22 USDGross price for quantities from 30 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.