+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG330MEFCSN35X30

Capacitor: electrolytic; 330uF; 450VDC; 30x35x30mm; Pitch: 10mm


Manufacturer: RUBYCON

Manufacturer part number:
450MXG330MEFCSN35X30
TME Symbol:
450MXG330MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
30x35x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Operating current
1.52A
Height
30mm
Diameter
35mm
Gross weight39 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG330MEFCSN35X30
76 in an external stock
Net price for quantities from 15 pcs - 5.16 USDGross price for quantities from 15 pcs - 5.16 USD
Net price for quantities from 30 pcs - 4.60 USDGross price for quantities from 30 pcs - 4.60 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 60 pcs - 4.46 USDGross price for quantities from 60 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.