+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG390MEFCSN25X60

Capacitor: electrolytic; 390uF; 450VDC; 25x60mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG390MEFCSN25X60
TME Symbol:
450MXG390MEFCSN2-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
390µF
Operating voltage
450V DC
Body dimensions
25x60mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Gross weight26 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG390MEFCSN25X60
200 in an external stock
Net price for quantities from 14 pcs - 5.45 USDGross price for quantities from 14 pcs - 5.45 USD
Net price for quantities from 30 pcs - 4.89 USDGross price for quantities from 30 pcs - 4.89 USD
Net price for quantities from 50 pcs - 4.77 USDGross price for quantities from 50 pcs - 4.77 USD
Net price for quantities from 60 pcs - 4.75 USDGross price for quantities from 60 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 200 pcs - 4.18 USDGross price for quantities from 200 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.