+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG470MEFCSN35X40

Capacitor: electrolytic; 470uF; 450VDC; 40x35x40mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG470MEFCSN35X40
TME Symbol:
450MXG470MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
40x35x40mm
Terminal pitch
10.008mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Height
40mm
Gross weight49 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG470MEFCSN35X40
59 in an external stock
Net price for quantities from 12 pcs - 6.57 USDGross price for quantities from 12 pcs - 6.57 USD
Net price for quantities from 30 pcs - 6.01 USDGross price for quantities from 30 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.