+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG470MEFCSN30X50

Capacitor: electrolytic; 470uF; 450VDC; 30x50mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG470MEFCSN30X50
TME Symbol:
450MXG470MEFCSN3-1

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
30x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Gross weight44 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG470MEFCSN30X50
74 in an external stock
Net price for quantities from 12 pcs - 6.36 USDGross price for quantities from 12 pcs - 6.36 USD
Net price for quantities from 30 pcs - 5.80 USDGross price for quantities from 30 pcs - 5.80 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
Net price for quantities from 60 pcs - 5.66 USDGross price for quantities from 60 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.