+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG560MEFCSN35X45

Capacitor: electrolytic; 560uF; 450VDC; Pitch: 10mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG560MEFCSN35X45
TME Symbol:
450MXG560MEFCSN3-1

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
560µF
Operating voltage
450V DC
Terminal pitch
10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Height
45mm
Diameter
35mm
Gross weight49 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG560MEFCSN35X45
100 in an external stock
Net price for quantities from 9 pcs - 8.48 USDGross price for quantities from 9 pcs - 8.48 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 30 pcs - 7.08 USDGross price for quantities from 30 pcs - 7.08 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
Net price for quantities from 60 pcs - 6.25 USDGross price for quantities from 60 pcs - 6.25 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.