+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXG820MEFCSN35X60

Capacitor: electrolytic; 820uF; 450VDC; 35x60mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG820MEFCSN35X60
TME Symbol:
450MXG820MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
820µF
Operating voltage
450V DC
Body dimensions
35x60mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Gross weight50 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXG820MEFCSN35X60
88 in an external stock
Net price for quantities from 7 pcs - 11.09 USDGross price for quantities from 7 pcs - 11.09 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
Net price for quantities from 30 pcs - 9.69 USDGross price for quantities from 30 pcs - 9.69 USD
Net price for quantities from 50 pcs - 8.62 USDGross price for quantities from 50 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.