+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450MXK270MEFCSN22X40

Capacitor: electrolytic; 270uF; 450VDC


Manufacturer: RUBYCON

Manufacturer part number:
450MXK270MEFCSN22X40
TME Symbol:
450MXK270MEFCSN2-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
270µF
Operating voltage
450V DC
Gross weight21 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON,
*
450MXK270MEFCSN22X40
200 in an external stock
Net price for quantities from 19 pcs - 3.96 USDGross price for quantities from 19 pcs - 3.96 USD
Net price for quantities from 30 pcs - 3.40 USDGross price for quantities from 30 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.20 USDGross price for quantities from 100 pcs - 3.20 USD
Net price for quantities from 200 pcs - 2.85 USDGross price for quantities from 200 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 19.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.