+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46.61.9.012.0040

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 25A


Manufacturer: FINDER

Manufacturer part number:
46.61.9.012.0040
TME Symbol:
46.61.9.012.0040

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
25A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
industrial, miniature
Mounting
socket
Manufacturer series
46.61
Coil voltage min.
8.8V DC
Coil voltage max.
13.2V DC
Body dimensions
29x12.4x32.8mm
Coil resistance
300Ω
Mechanical durability
10000000 cycles
Operate time
15ms
Contact material
AgNi
Electrical life
100000 cycles
Coil power consumption
0.5W
Terminal pitch
5.2mm
Number of pins
5
Design
test button
Operating temperature
-40...70°C
Related items
97.01SPA, 97.P1SPA
Optional equipment
  • mechanical indicator
  • test button with blocking function
Dimensions
Output configuration
Gross weight20.01 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
See other products from this series.:
*
46.61.9.012.0040
906 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 5 pcs - 8.76 USDGross price for quantities from 5 pcs - 8.76 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs