+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4600N-466

Fan: AC; axial; 115VAC; 119x119x38mm; 180m3/h; 50dBA; slide; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4600N-466
TME Symbol:
4600N-466

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
115V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
180m3/h
Noise level
50dBA
Kind of Bearing
slide
Rotational rate/speed
3100rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Supply voltage frequency
60Hz
Supply voltage
  • 115V AC
Gross weight547.1 g
Certificates
See other products in this category: AC115V Fans EBM-PAPST,
*
4600N-466
42 in TME stock
Net price for quantities from 1 pcs - 46.58 USDGross price for quantities from 1 pcs - 46.58 USD
Net price for quantities from 3 pcs - 42.86 USDGross price for quantities from 3 pcs - 42.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.