+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4600N

Fan: AC; axial; 115VAC; 119x119x38mm; 180m3/h; 50dBA; slide; 3100rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
4600N
TME Symbol:
4600N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
115V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
180m3/h
Noise level
50dBA
Kind of Bearing
slide
Rotational rate/speed
3100rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
3x0.5mm
Supply voltage frequency
60Hz
Supply voltage
  • 115V AC
Gross weight544.2 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
4600N
31 in TME stock
Net price for quantities from 1 pcs - 45.07 USDGross price for quantities from 1 pcs - 45.07 USD
Net price for quantities from 5 pcs - 40.82 USDGross price for quantities from 5 pcs - 40.82 USD
Net price for quantities from 10 pcs - 40.05 USDGross price for quantities from 10 pcs - 40.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs