+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4650N

Fan: AC; axial; 230VAC; 119x119x38mm; 160m3/h; 46dBA; slide; 2650rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4650N
TME Symbol:
4650N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
119x119x38mm
Power consumption
19W
Fan efficiency
160m3/h
Noise level
46dBA
Kind of Bearing
slide
Rotational rate/speed
2650rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating temperature
-10...55°C
Kind of motor
1-phase
Supply voltage
  • 230V AC
Gross weight541.9 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
4650N
401 in TME stock
Net price for quantities from 1 pcs - 29.08 USDGross price for quantities from 1 pcs - 29.08 USD
Net price for quantities from 5 pcs - 26.64 USDGross price for quantities from 5 pcs - 26.64 USD
Net price for quantities from 10 pcs - 24.31 USDGross price for quantities from 10 pcs - 24.31 USD
Net price for quantities from 18 pcs - 23.73 USDGross price for quantities from 18 pcs - 23.73 USD
Net price for quantities from 36 pcs - 23.61 USDGross price for quantities from 36 pcs - 23.61 USD
Net price for quantities from 72 pcs - 23.50 USDGross price for quantities from 72 pcs - 23.50 USD
Net price for quantities from 144 pcs - 23.27 USDGross price for quantities from 144 pcs - 23.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs