+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | plug | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Standard | IEC 60320 | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Spatial orientation | straight | |
Max. wire diameter | 10mm | |
Operating temperature | -25...70°C |